
NL-SW-LTE-SRC7611-4 | |
|---|---|
DigiKey Part Number | 1477-NL-SW-LTE-SRC7611-4-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-SRC7611-4 |
Description | RF TXRX MOD CELL CHIP + U.FL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 617MHz ~ 2.2GHz Integrated, Chip + U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 617MHz ~ 2.2GHz | |
Data Rate | 150Mbps | |
Power - Output | 24dBm | |
Sensitivity | -100.5dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | RC7611 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 811,63000 Kč | 2 811,63 Kč |
| Unit Price without VAT: | 2 811,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 402,07230 Kč |

