
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,77000 Kč | 395,77 Kč |
| Unit Price without VAT: | 395,77000 Kč |
|---|---|
| Unit Price with VAT: | 478,88170 Kč |


