
WT4PC | |
---|---|
DigiKey Part Number | 4134-WT4PC-ND |
Manufacturer | |
Manufacturer Product Number | WT4PC |
Description | WT4PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
158 | 192,12513 Kč | 30 355,77 Kč |
Unit Price without VAT: | 192,12513 Kč |
---|---|
Unit Price with VAT: | 232,47141 Kč |