WG80PR9SY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG80PR9SY
AirBorn - A Molex Company: R and W 55302 Connectors

WG80PR9SY

DigiKey Part Number
4134-WG80PR9SY-ND
Manufacturer
Manufacturer Product Number
WG80PR9SY
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Connector Plug, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 598,67000 Kč2 598,67 Kč
102 209,01500 Kč22 090,15 Kč
1001 931,57700 Kč193 157,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,67000 Kč
Unit Price with VAT:3 144,39070 Kč