
MM-222-009-213-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-222-009-213-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-009-213-4100 |
Description | CONN MICRO-D RCPT 9POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 854,13000 Kč | 4 854,13 Kč |
| 10 | 3 793,61000 Kč | 37 936,10 Kč |
| 30 | 3 402,84467 Kč | 102 085,34 Kč |
| 60 | 3 187,38400 Kč | 191 243,04 Kč |
| Unit Price without VAT: | 4 854,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 873,49730 Kč |




