MM-212-015-113-4400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-212-015-113-4400

DigiKey Part Number
4134-MM-212-015-113-4400-ND
Manufacturer
Manufacturer Product Number
MM-212-015-113-4400
Description
CONN MICRO-D PLUG 15POS SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 072,09000 Kč5 072,09 Kč
104 311,93900 Kč43 119,39 Kč
254 042,35600 Kč101 058,90 Kč
504 013,99760 Kč200 699,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5 072,09000 Kč
Unit Price with VAT:6 137,22890 Kč