
| MK-3C2-051-235-2900 | |
|---|---|
| DigiKey Part Number | 4134-MK-3C2-051-235-2900-ND | 
| Manufacturer | |
| Manufacturer Product Number | MK-3C2-051-235-2900 | 
| Description | CONN MICRO-D RCPT 51P VERT SLDR | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 3 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
| Contact Type | Signal | |
| Flange Feature | Mating Side, Female Screwlock (2-56) | |
| Termination | Solder | |
| Primary Material | Metal | |
| Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 3A | |
| Backset Spacing | - | |
| Features | - | |
| Voltage Rating | - | |
| Color | - | |
| Contact Form | - | |
| Dielectric Material | Polyphenylene Sulfide (PPS) | |
| Wire Gauge | - | |
| Contact Material | Brass | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16 620,67000 Kč | 16 620,67 Kč | 
| 10 | 13 165,60000 Kč | 131 656,00 Kč | 
| Unit Price without VAT: | 16 620,67000 Kč | 
|---|---|
| Unit Price with VAT: | 20 111,01070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic