25 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS425160P

DigiKey Part Number
623-SJS425160P-ND
Manufacturer
Manufacturer Product Number
SJS425160P
Description
CONN RCPT HSG MALE 25POS PNL MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol PCD
Orientation
A
Series
Shell Material
Polyetherimide (PEI)
Packaging
Bag
Shell Finish
Nickel over Copper
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
25
Shielding
Shielded
Shell Size - Insert
14
Note
Contacts Sold Separately
Contact Type
Crimp and Solder
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 246,55000 Kč2 246,55 Kč
101 909,69600 Kč19 096,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 246,55000 Kč
Unit Price with VAT:2 718,32550 Kč

Other Suppliers on DigiKey

10In Stock
Ships from Air Electro, Inc.