Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 25 Position
SD25M0000Z/AA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SD25M0000Z/AA

DigiKey Part Number
4306-SD25M0000Z/AA-ND
Manufacturer
Manufacturer Product Number
SD25M0000Z/AA
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
SD25M0000Z/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 988 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1318,75000 Kč318,75 Kč
10270,95800 Kč2 709,58 Kč
25253,97520 Kč6 349,38 Kč
50241,85500 Kč12 092,75 Kč
100230,31240 Kč23 031,24 Kč
250215,90312 Kč53 975,78 Kč
500205,61074 Kč102 805,37 Kč
1 000195,80992 Kč195 809,92 Kč
Manufacturers Standard Package
Unit Price without VAT:318,75000 Kč
Unit Price with VAT:385,68750 Kč

Other Suppliers on DigiKey

988In Stock
Ships from Air Electro, Inc.