cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA08M300A1/AA

DigiKey Part Number
2899-PLA08M300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLA08M300A1/AA
Description
PLA08M300A1/AA
Customer Reference
Detailed Description
8 Connector Header, Male Pins Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
1
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
32A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25214,28920 Kč5 357,23 Kč
50197,02800 Kč9 851,40 Kč
100181,24050 Kč18 124,05 Kč
500166,71600 Kč83 358,00 Kč
1 000153,45450 Kč153 454,50 Kč
10 000141,24550 Kč1 412 455,00 Kč
Unit Price without VAT:214,28920 Kč
Unit Price with VAT:259,28993 Kč