
MS3470L14-19P | |
|---|---|
DigiKey Part Number | 2899-MS3470L14-19PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3470L14-19P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,98000 Kč | 2 653,98 Kč |
| 20 | 2 600,93800 Kč | 52 018,76 Kč |
| 100 | 2 548,94450 Kč | 254 894,45 Kč |
| 500 | 2 498,00350 Kč | 1 249 001,75 Kč |
| 1 000 | 2 447,90450 Kč | 2 447 904,50 Kč |
| Unit Price without VAT: | 2 653,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 211,31580 Kč |


