
MS3112E14-19S | |
|---|---|
DigiKey Part Number | 2899-MS3112E14-19S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-19S |
Description | CONN RCPT FMALE 19P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 14-19 | Shielding |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 346,39200 Kč | 6 731,96 Kč |
| 10 | 1 297,25600 Kč | 12 972,56 Kč |
| 25 | 1 251,90080 Kč | 31 297,52 Kč |
| 50 | 1 209,48480 Kč | 60 474,24 Kč |
| 100 | 1 151,11040 Kč | 115 111,04 Kč |
| 250 | 1 065,01856 Kč | 266 254,64 Kč |
| 500 | 1 019,24292 Kč | 509 621,46 Kč |
| Unit Price without VAT: | 1 346,39200 Kč |
|---|---|
| Unit Price with VAT: | 1 629,13432 Kč |


