
MS3112E10-6P | |
|---|---|
DigiKey Part Number | 2899-MS3112E10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E10-6P |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 877,57400 Kč | 4 387,87 Kč |
| 10 | 807,47800 Kč | 8 074,78 Kč |
| 50 | 742,85460 Kč | 37 142,73 Kč |
| 100 | 683,49350 Kč | 68 349,35 Kč |
| 500 | 628,76350 Kč | 314 381,75 Kč |
| 1 000 | 578,45400 Kč | 578 454,00 Kč |
| Unit Price without VAT: | 877,57400 Kč |
|---|---|
| Unit Price with VAT: | 1 061,86454 Kč |


