cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC720N3

DigiKey Part Number
2899-MC720N3-ND
Manufacturer
Manufacturer Product Number
MC720N3
Description
MC720N3
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50252,60000 Kč12 630,00 Kč
100232,39200 Kč23 239,20 Kč
200213,86800 Kč42 773,60 Kč
500196,60700 Kč98 303,50 Kč
1 000181,03000 Kč181 030,00 Kč
Unit Price without VAT:252,60000 Kč
Unit Price with VAT:305,64600 Kč