
M83723/88H1212N | |
|---|---|
DigiKey Part Number | 2899-M83723/88H1212N-ND |
Manufacturer | |
Manufacturer Product Number | M83723/88H1212N |
Description | M83723/88H1212N |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 559,34000 Kč | 3 559,34 Kč |
| 20 | 3 488,19550 Kč | 69 763,91 Kč |
| 100 | 3 418,52000 Kč | 341 852,00 Kč |
| 500 | 3 350,10750 Kč | 1 675 053,75 Kč |
| 1 000 | 3 283,16850 Kč | 3 283 168,50 Kč |
| Unit Price without VAT: | 3 559,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 306,80140 Kč |

