Image for M83513/03-B03C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-B03C

DigiKey Part Number
2899-M83513/03-B03C-ND
Manufacturer
Cristek
Manufacturer Product Number
M83513/03-B03C
Description
Micro D-Sub Conn
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Plug, Male Pins to Wire Leads
Product Attributes
Filter Similar Products
Category
2nd Connector
Wire Leads
Manufacturer
Cristek
Type
D-Type, Micro-D
Series
Number of Positions
15
Packaging
Bulk
Length
1.50' (457.20mm)
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.