
M39029/90-529 | |
|---|---|
DigiKey Part Number | 2899-M39029/90-529T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/90-529 |
Description | M39029/90-529 |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 8 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Twinax, Concentric | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 059,79500 Kč | 4 119,59 Kč |
| 10 | 1 956,80400 Kč | 19 568,04 Kč |
| 50 | 1 858,96620 Kč | 92 948,31 Kč |
| 100 | 1 765,86140 Kč | 176 586,14 Kč |
| 500 | 1 677,70222 Kč | 838 851,11 Kč |
| 1 000 | 1 593,86860 Kč | 1 593 868,60 Kč |
| 10 000 | 1 514,15457 Kč | 15 141 545,70 Kč |
| Unit Price without VAT: | 2 059,79500 Kč |
|---|---|
| Unit Price with VAT: | 2 492,35195 Kč |


