Image for M39029/32-247 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/32-247

DigiKey Part Number
2899-M39029/32-247T-ND
Manufacturer
Manufacturer Product Number
M39029/32-247
Description
M39029/32-247
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2579,37240 Kč1 984,31 Kč
5071,63260 Kč3 581,63 Kč
10068,04610 Kč6 804,61 Kč
50064,64906 Kč32 324,53 Kč
1 00061,41831 Kč61 418,31 Kč
10 00058,34672 Kč583 467,20 Kč
Unit Price without VAT:79,37240 Kč
Unit Price with VAT:96,04060 Kč