
M39029/22-192 | |
|---|---|
DigiKey Part Number | 2899-M39029/22-192T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/22-192 |
Description | M39029/22-192 |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 81,47240 Kč | 2 036,81 Kč |
| 50 | 78,11260 Kč | 3 905,63 Kč |
| 75 | 76,43267 Kč | 5 732,45 Kč |
| 100 | 75,17280 Kč | 7 517,28 Kč |
| 125 | 63,83392 Kč | 7 979,24 Kč |
| 250 | 63,62396 Kč | 15 905,99 Kč |
| 500 | 63,41396 Kč | 31 706,98 Kč |
| Unit Price without VAT: | 81,47240 Kč |
|---|---|
| Unit Price with VAT: | 98,58160 Kč |



