
M24308/25-9F | |
|---|---|
DigiKey Part Number | 2899-M24308/25-9FADI-ND |
Manufacturer | |
Manufacturer Product Number | M24308/25-9F |
Description | M24308/25-9F |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADI Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Backshell | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 54,92780 Kč | 2 746,39 Kč |
| 100 | 47,09020 Kč | 4 709,02 Kč |
| 500 | 44,73872 Kč | 22 369,36 Kč |
| 1 000 | 42,50312 Kč | 42 503,12 Kč |
| 10 000 | 40,37737 Kč | 403 773,70 Kč |
| Unit Price without VAT: | 54,92780 Kč |
|---|---|
| Unit Price with VAT: | 66,46264 Kč |






