
M24308/24-26Z | |
|---|---|
DigiKey Part Number | 2899-M24308/24-26Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-26Z |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 716,54200 Kč | 3 582,71 Kč |
| 10 | 659,28600 Kč | 6 592,86 Kč |
| 50 | 606,45060 Kč | 30 322,53 Kč |
| 100 | 558,03550 Kč | 55 803,55 Kč |
| 500 | 513,40950 Kč | 256 704,75 Kč |
| 1 000 | 472,36200 Kč | 472 362,00 Kč |
| Unit Price without VAT: | 716,54200 Kč |
|---|---|
| Unit Price with VAT: | 867,01582 Kč |

