cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-25F

DigiKey Part Number
2899-M24308/24-25FC-ND
Manufacturer
Manufacturer Product Number
M24308/24-25F
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
-
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5632,23200 Kč3 161,16 Kč
10600,63300 Kč6 006,33 Kč
50570,60040 Kč28 530,02 Kč
100542,02160 Kč54 202,16 Kč
500514,96176 Kč257 480,88 Kč
1 000489,22921 Kč489 229,21 Kč
10 000464,76146 Kč4 647 614,60 Kč
Unit Price without VAT:632,23200 Kč
Unit Price with VAT:765,00072 Kč