cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-35F

DigiKey Part Number
2899-M24308/23-35F-ND
Manufacturer
Manufacturer Product Number
M24308/23-35F
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 014,26000 Kč4 028,52 Kč
101 913,54800 Kč19 135,48 Kč
501 817,87160 Kč90 893,58 Kč
1001 726,82570 Kč172 682,57 Kč
5001 640,61580 Kč820 307,90 Kč
1 0001 558,63516 Kč1 558 635,16 Kč
10 0001 480,68326 Kč14 806 832,60 Kč
Unit Price without VAT:2 014,26000 Kč
Unit Price with VAT:2 437,25460 Kč