
M24308/2-482F | |
|---|---|
DigiKey Part Number | 2899-M24308/2-482F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-482F |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADI Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 362,00600 Kč | 3 620,06 Kč |
| 20 | 349,82650 Kč | 6 996,53 Kč |
| 30 | 338,48767 Kč | 10 154,63 Kč |
| 50 | 333,44820 Kč | 16 672,41 Kč |
| 100 | 313,29020 Kč | 31 329,02 Kč |
| 250 | 304,47100 Kč | 76 117,75 Kč |
| 500 | 295,65184 Kč | 147 825,92 Kč |
| Unit Price without VAT: | 362,00600 Kč |
|---|---|
| Unit Price with VAT: | 438,02726 Kč |

