
| D38999/26WJ37PA | |
|---|---|
| DigiKey Part Number | 2899-D38999/26WJ37PA-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/26WJ37PA | 
| Description | CONN PLUG MALE 37POS GOLD CRIMP | 
| Customer Reference | |
| Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 37 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 25-37 | |
| Shell Size, MIL | J | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | A | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Coupling Nut, Self Locking | |
| Shielding | ||
| Current Rating (Amps) | 13A | |
| Voltage Rating | 500VAC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 3 609,32000 Kč | 7 218,64 Kč | 
| 10 | 3 428,85000 Kč | 34 288,50 Kč | 
| 50 | 3 257,40400 Kč | 162 870,20 Kč | 
| 100 | 3 094,26210 Kč | 309 426,21 Kč | 
| 500 | 2 939,78336 Kč | 1 469 891,68 Kč | 
| 1 000 | 2 792,88446 Kč | 2 792 884,46 Kč | 
| 10 000 | 2 653,20401 Kč | 26 532 040,10 Kč | 
| Unit Price without VAT: | 3 609,32000 Kč | 
|---|---|
| Unit Price with VAT: | 4 367,27720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic