
D38999/26WH35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WH35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH35SN |
Description | CONN PLUG FMALE 100P GOLD CRIMP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 777,62500 Kč | 7 555,25 Kč |
| 10 | 3 588,75900 Kč | 35 887,59 Kč |
| 50 | 3 409,31700 Kč | 170 465,85 Kč |
| 100 | 3 238,56720 Kč | 323 856,72 Kč |
| 500 | 3 076,88386 Kč | 1 538 441,93 Kč |
| 1 000 | 2 923,13410 Kč | 2 923 134,10 Kč |
| 10 000 | 2 776,93958 Kč | 27 769 395,80 Kč |
| Unit Price without VAT: | 3 777,62500 Kč |
|---|---|
| Unit Price with VAT: | 4 570,92625 Kč |



