
D38999/26WG11SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WG11SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WG11SN |
Description | CONN PLUG FMALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | G | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 940,26500 Kč | 5 880,53 Kč |
| 10 | 2 704,92500 Kč | 27 049,25 Kč |
| 50 | 2 488,53100 Kč | 124 426,55 Kč |
| 100 | 2 289,60850 Kč | 228 960,85 Kč |
| 500 | 2 106,26300 Kč | 1 053 131,50 Kč |
| 1 000 | 1 937,86300 Kč | 1 937 863,00 Kč |
| Unit Price without VAT: | 2 940,26500 Kč |
|---|---|
| Unit Price with VAT: | 3 557,72065 Kč |




