
D38999/26WF32SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WF32SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF32SN |
Description | CONN PLUG FMALE 32POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-32 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 249,33000 Kč | 4 498,66 Kč |
| 10 | 2 136,84600 Kč | 21 368,46 Kč |
| 50 | 2 030,00840 Kč | 101 500,42 Kč |
| 100 | 1 928,33930 Kč | 192 833,93 Kč |
| 500 | 1 832,06890 Kč | 916 034,45 Kč |
| 1 000 | 1 740,52168 Kč | 1 740 521,68 Kč |
| 10 000 | 1 653,47311 Kč | 16 534 731,10 Kč |
| Unit Price without VAT: | 2 249,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 721,68930 Kč |


