D38999/26KB98SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WE6PA

DigiKey Part Number
2899-D38999/26WE6PAS-ND
Manufacturer
Manufacturer Product Number
D38999/26WE6PA
Description
CONN PLUG MALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
23A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
22 145,51500 Kč4 291,03 Kč
102 038,21800 Kč20 382,18 Kč
501 936,31040 Kč96 815,52 Kč
1001 839,33150 Kč183 933,15 Kč
5001 747,50510 Kč873 752,55 Kč
1 0001 660,18314 Kč1 660 183,14 Kč
10 0001 577,15264 Kč15 771 526,40 Kč
Unit Price without VAT:2 145,51500 Kč
Unit Price with VAT:2 596,07315 Kč