
D38999/26WD5PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WD5PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD5PN |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 873,45000 Kč | 3 746,90 Kč |
| 10 | 1 723,57400 Kč | 17 235,74 Kč |
| 50 | 1 585,69660 Kč | 79 284,83 Kč |
| 100 | 1 458,76500 Kč | 145 876,50 Kč |
| 500 | 1 342,14800 Kč | 671 074,00 Kč |
| 1 000 | 1 234,79300 Kč | 1 234 793,00 Kč |
| Unit Price without VAT: | 1 873,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 266,87450 Kč |


