
| D38999/26FJ19PN | |
|---|---|
| DigiKey Part Number | 2899-D38999/26FJ19PNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/26FJ19PN | 
| Description | D38999/26FJ19PN | 
| Customer Reference | |
| Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 19 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 25-19 | |
| Shell Size, MIL | J | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 23A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 200°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aviation, Marine, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14 440,40000 Kč | 14 440,40 Kč | 
| 10 | 13 285,17200 Kč | 132 851,72 Kč | 
| 25 | 12 222,36000 Kč | 305 559,00 Kč | 
| 50 | 11 244,56940 Kč | 562 228,47 Kč | 
| 100 | 10 345,00330 Kč | 1 034 500,33 Kč | 
| Unit Price without VAT: | 14 440,40000 Kč | 
|---|---|
| Unit Price with VAT: | 17 472,88400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic