D38999/46WH55SNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FE35SN

DigiKey Part Number
2899-D38999/26FE35SNS-ND
Manufacturer
Manufacturer Product Number
D38999/26FE35SN
Description
CONN PLUG FMALE 55POS GOLD CRIMP
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
55
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-35
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
22 520,44000 Kč5 040,88 Kč
102 394,37500 Kč23 943,75 Kč
502 274,65760 Kč113 732,88 Kč
1002 160,73640 Kč216 073,64 Kč
5002 052,86352 Kč1 026 431,76 Kč
1 0001 950,28328 Kč1 950 283,28 Kč
10 0001 852,74392 Kč18 527 439,20 Kč
Unit Price without VAT:2 520,44000 Kč
Unit Price with VAT:3 049,73240 Kč