
D38999/26FA98SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FA98SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FA98SN |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 612,43000 Kč | 3 224,86 Kč |
| 10 | 1 483,39400 Kč | 14 833,94 Kč |
| 50 | 1 364,67160 Kč | 68 233,58 Kč |
| 100 | 1 255,63250 Kč | 125 563,25 Kč |
| 500 | 1 155,22400 Kč | 577 612,00 Kč |
| 1 000 | 1 062,81450 Kč | 1 062 814,50 Kč |
| Unit Price without VAT: | 1 612,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 951,04030 Kč |


