
| D38999/24WH35PN | |
|---|---|
| DigiKey Part Number | 2899-D38999/24WH35PNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/24WH35PN | 
| Description | D38999 SER III RECEPTACLE THREAD | 
| Customer Reference | |
| Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 100 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 23-35 | |
| Shell Size, MIL | H | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 2 969,95000 Kč | 5 939,90 Kč | 
| 10 | 2 821,48100 Kč | 28 214,81 Kč | 
| 50 | 2 680,39960 Kč | 134 019,98 Kč | 
| 100 | 2 546,15920 Kč | 254 615,92 Kč | 
| 500 | 2 419,04330 Kč | 1 209 521,65 Kč | 
| 1 000 | 2 298,16543 Kč | 2 298 165,43 Kč | 
| 10 000 | 2 183,22726 Kč | 21 832 272,60 Kč | 
| Unit Price without VAT: | 2 969,95000 Kč | 
|---|---|
| Unit Price with VAT: | 3 593,63950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic