
D38999/24WF35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/24WF35PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WF35PA |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 819,43500 Kč | 5 638,87 Kč |
| 10 | 2 593,78100 Kč | 25 937,81 Kč |
| 50 | 2 386,22800 Kč | 119 311,40 Kč |
| 100 | 2 195,30450 Kč | 219 530,45 Kč |
| 500 | 2 019,74750 Kč | 1 009 873,75 Kč |
| 1 000 | 1 858,08350 Kč | 1 858 083,50 Kč |
| Unit Price without VAT: | 2 819,43500 Kč |
|---|---|
| Unit Price with VAT: | 3 411,51635 Kč |


