MS27472E12A8P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WE6SN

DigiKey Part Number
2899-D38999/24WE6SNS-ND
Manufacturer
Manufacturer Product Number
D38999/24WE6SN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 018,84500 Kč4 037,69 Kč
101 917,92200 Kč19 179,22 Kč
501 822,03340 Kč91 101,67 Kč
1001 730,78140 Kč173 078,14 Kč
5001 644,37352 Kč822 186,76 Kč
1 0001 562,20542 Kč1 562 205,42 Kč
10 0001 484,07501 Kč14 840 750,10 Kč
Unit Price without VAT:2 018,84500 Kč
Unit Price with VAT:2 442,80245 Kč