
D38999/24WD97SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WD97SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD97SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 143,72000 Kč | 4 287,44 Kč |
| 10 | 2 036,54900 Kč | 20 365,49 Kč |
| 50 | 1 934,71540 Kč | 96 735,77 Kč |
| 100 | 1 837,82050 Kč | 183 782,05 Kč |
| 500 | 1 746,06808 Kč | 873 034,04 Kč |
| 1 000 | 1 658,81809 Kč | 1 658 818,09 Kč |
| 10 000 | 1 575,85574 Kč | 15 758 557,40 Kč |
| Unit Price without VAT: | 2 143,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 593,90120 Kč |



