D38999/20MD15SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WB98SN

DigiKey Part Number
2899-D38999/24WB98SNS-ND
Manufacturer
Manufacturer Product Number
D38999/24WB98SN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size, MIL
B
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 770,55000 Kč3 541,10 Kč
101 682,02300 Kč16 820,23 Kč
501 597,92340 Kč79 896,17 Kč
1001 517,89250 Kč151 789,25 Kč
5001 442,11298 Kč721 056,49 Kč
1 0001 370,05159 Kč1 370 051,59 Kč
10 0001 301,53131 Kč13 015 313,10 Kč
Unit Price without VAT:1 770,55000 Kč
Unit Price with VAT:2 142,36550 Kč