
D38999/24WB98PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WB98PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB98PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 616,21000 Kč | 3 232,42 Kč |
| 10 | 1 535,40000 Kč | 15 354,00 Kč |
| 50 | 1 458,62960 Kč | 72 931,48 Kč |
| 100 | 1 385,57770 Kč | 138 557,77 Kč |
| 500 | 1 316,40312 Kč | 658 201,56 Kč |
| 1 000 | 1 250,62328 Kč | 1 250 623,28 Kč |
| 10 000 | 1 188,07607 Kč | 11 880 760,70 Kč |
| Unit Price without VAT: | 1 616,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,61410 Kč |



