MS27472E14B15P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FE6PN

DigiKey Part Number
2899-D38999/24FE6PNS-ND
Manufacturer
Manufacturer Product Number
D38999/24FE6PN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 943,80000 Kč3 887,60 Kč
101 846,61600 Kč18 466,16 Kč
501 754,27860 Kč87 713,93 Kč
1001 666,42120 Kč166 642,12 Kč
5001 583,22550 Kč791 612,75 Kč
1 0001 504,11276 Kč1 504 112,76 Kč
10 0001 428,88784 Kč14 288 878,40 Kč
Unit Price without VAT:1 943,80000 Kč
Unit Price with VAT:2 351,99800 Kč