D38999/21YD35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FC35SN

DigiKey Part Number
2899-D38999/24FC35SNS-ND
Manufacturer
Manufacturer Product Number
D38999/24FC35SN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
22
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-35
Shell Size, MIL
C
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 832,17500 Kč3 664,35 Kč
101 740,56800 Kč17 405,68 Kč
501 653,54020 Kč82 677,01 Kč
1001 570,72400 Kč157 072,40 Kč
5001 492,30786 Kč746 153,93 Kč
1 0001 417,73811 Kč1 417 738,11 Kč
10 0001 346,83293 Kč13 468 329,30 Kč
Unit Price without VAT:1 832,17500 Kč
Unit Price with VAT:2 216,93175 Kč