
D38999/21NA98PB | |
|---|---|
DigiKey Part Number | 2899-D38999/21NA98PBAM-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21NA98PB |
Description | D38999 SER III HERMETIC BOX MOUN |
Customer Reference | |
Detailed Description | 3 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Operating Temperature | - | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 553,70000 Kč | 7 107,40 Kč |
| 10 | 3 424,77400 Kč | 34 247,74 Kč |
| 26 | 3 304,24538 Kč | 85 910,38 Kč |
| 50 | 3 139,20100 Kč | 156 960,05 Kč |
| 100 | 2 811,21220 Kč | 281 121,22 Kč |
| 250 | 2 770,05616 Kč | 692 514,04 Kč |
| 500 | 2 580,23424 Kč | 1 290 117,12 Kč |
| Unit Price without VAT: | 3 553,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 299,97700 Kč |

