D38999/20SD18SDL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ35BN

DigiKey Part Number
2899-D38999/20WJ35BN-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ35BN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-35
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 909,57500 Kč3 819,15 Kč
101 814,09600 Kč18 140,96 Kč
501 723,39020 Kč86 169,51 Kč
1001 637,07850 Kč163 707,85 Kč
5001 555,34878 Kč777 674,39 Kč
1 0001 477,62880 Kč1 477 628,80 Kč
10 0001 403,72839 Kč14 037 283,90 Kč
Unit Price without VAT:1 909,57500 Kč
Unit Price with VAT:2 310,58575 Kč