
D38999/20WH35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WH35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH35SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 639,76000 Kč | 5 279,52 Kč |
| 10 | 2 507,72600 Kč | 25 077,26 Kč |
| 50 | 2 382,34520 Kč | 119 117,26 Kč |
| 100 | 2 263,03120 Kč | 226 303,12 Kč |
| 500 | 2 150,05168 Kč | 1 075 025,84 Kč |
| 1 000 | 2 042,61511 Kč | 2 042 615,11 Kč |
| 10 000 | 1 940,45786 Kč | 19 404 578,60 Kč |
| Unit Price without VAT: | 2 639,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 194,10960 Kč |


