
| D38999/20WH21PN | |
|---|---|
| DigiKey Part Number | 2899-D38999/20WH21PNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/20WH21PN | 
| Description | D38999 Ser III Receptacle | 
| Customer Reference | |
| Detailed Description | 21 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 21 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 23-21 | |
| Shell Size, MIL | H | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 13A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 2 042,73500 Kč | 4 085,47 Kč | 
| 10 | 1 940,59600 Kč | 19 405,96 Kč | 
| 50 | 1 843,56560 Kč | 92 178,28 Kč | 
| 100 | 1 751,23480 Kč | 175 123,48 Kč | 
| 500 | 1 663,80630 Kč | 831 903,15 Kč | 
| 1 000 | 1 580,66677 Kč | 1 580 666,77 Kč | 
| 10 000 | 1 501,61313 Kč | 15 016 131,30 Kč | 
| Unit Price without VAT: | 2 042,73500 Kč | 
|---|---|
| Unit Price with VAT: | 2 471,70935 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic