D38999/21YD35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE6PN

DigiKey Part Number
2899-D38999/20WE6PNS-ND
Manufacturer
Manufacturer Product Number
D38999/20WE6PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 810,12500 Kč3 620,25 Kč
101 719,62100 Kč17 196,21 Kč
501 633,63860 Kč81 681,93 Kč
1001 551,82250 Kč155 182,25 Kč
5001 474,34864 Kč737 174,32 Kč
1 0001 400,67627 Kč1 400 676,27 Kč
10 0001 330,62436 Kč13 306 243,60 Kč
Unit Price without VAT:1 810,12500 Kč
Unit Price with VAT:2 190,25125 Kč