
D38999/20WC8SN | |
---|---|
DigiKey Part Number | 2899-D38999/20WC8SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WC8SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 1 575,58000 Kč | 3 151,16 Kč |
10 | 1 496,80200 Kč | 14 968,02 Kč |
50 | 1 421,96420 Kč | 71 098,21 Kč |
100 | 1 350,74630 Kč | 135 074,63 Kč |
500 | 1 283,31088 Kč | 641 655,44 Kč |
1 000 | 1 219,18469 Kč | 1 219 184,69 Kč |
10 000 | 1 158,20966 Kč | 11 582 096,60 Kč |
Unit Price without VAT: | 1 575,58000 Kč |
---|---|
Unit Price with VAT: | 1 906,45180 Kč |