
D38999/20FH35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FH35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FH35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 348,21500 Kč | 6 696,43 Kč |
| 10 | 3 080,45700 Kč | 30 804,57 Kč |
| 50 | 2 833,96160 Kč | 141 698,08 Kč |
| 100 | 2 607,25300 Kč | 260 725,30 Kč |
| 500 | 2 398,64750 Kč | 1 199 323,75 Kč |
| 1 000 | 2 206,67150 Kč | 2 206 671,50 Kč |
| Unit Price without VAT: | 3 348,21500 Kč |
|---|---|
| Unit Price with VAT: | 4 051,34015 Kč |

