
| D38999/20FF35PN | |
|---|---|
| DigiKey Part Number | 2899-D38999/20FF35PNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/20FF35PN | 
| Description | D38999 Ser III Receptacle | 
| Customer Reference | |
| Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 66 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 19-35 | |
| Shell Size, MIL | F | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Electroless Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 2 156,64500 Kč | 4 313,29 Kč | 
| 10 | 2 048,82900 Kč | 20 488,29 Kč | 
| 50 | 1 946,38040 Kč | 97 319,02 Kč | 
| 100 | 1 848,90230 Kč | 184 890,23 Kč | 
| 500 | 1 756,59648 Kč | 878 298,24 Kč | 
| 1 000 | 1 668,82076 Kč | 1 668 820,76 Kč | 
| 10 000 | 1 585,35811 Kč | 15 853 581,10 Kč | 
| Unit Price without VAT: | 2 156,64500 Kč | 
|---|---|
| Unit Price with VAT: | 2 609,54045 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic