
D38999/20FD35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FD35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD35SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 090,26500 Kč | 4 180,53 Kč |
| 10 | 1 923,12800 Kč | 19 231,28 Kč |
| 50 | 1 769,25260 Kč | 88 462,63 Kč |
| 100 | 1 627,58600 Kč | 162 758,60 Kč |
| 500 | 1 497,49700 Kč | 748 748,50 Kč |
| 1 000 | 1 377,72250 Kč | 1 377 722,50 Kč |
| Unit Price without VAT: | 2 090,26500 Kč |
|---|---|
| Unit Price with VAT: | 2 529,22065 Kč |



